The L8040C101MDWDT is a shielded general purpose inductor with a nominal inductance of 100uH and a maximum rated current of 1A. It has a DC resistance of 0.29 Ohms and a self resonance frequency of 6 MHz. The inductor is designed for RF applications and is available in a 3232 surface mount package. It can operate over a temperature range of -25 to 120 degrees Celsius.
Kemet L8040C101MDWDT technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6 |
| Manufacturer Series | L-DWD |
| Series | L-DWD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L8040C101MDWDT to view detailed technical specifications.
No datasheet is available for this part.