Kemet L8040C6R8NDWDT technical specifications.
| DC Current | 3.7A |
| DC Resistance (DCR) | 25mR |
| Depth | 8.2mm |
| Inductance | 6.8uH |
| Length | 8.2mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Kemet L8040C6R8NDWDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.