Kemet LDBAA2330GC5N0 technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.1mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 16V |
| DC Rated Voltage | 16V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDBAA2330GC5N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.