
Surface mount metallized PPS film capacitor, 3.3nF capacitance with 2% tolerance. Features a 50V DC rated voltage and operates across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) case code, this RoHS compliant component is suitable for PCB mounting and is supplied on tape and reel.
Kemet LDBCA1330GC5N0 technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Dissipation Factor | 0.6% |
| Height | 1.1mm |
| Height - Seated (Max) | 0.043inch |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDBCA1330GC5N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
