
Surface mount ceramic capacitor featuring 100nF capacitance and 50V DC/AC voltage rating. Dielectric material is Polyphenylene Sulphide (PPS) with a tight 2% tolerance. Housed in an 1812 case code (4.7mm L x 3.3mm W x 2mm H), it operates from -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel for automated assembly.
Kemet LDBCC3100GC5N0 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.3mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDBCC3100GC5N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.