Surface mount film capacitor with 47nF capacitance and 50V DC voltage rating. Features a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. Dielectric material is Polyethylene, housed in a 1210 (3225 metric) case measuring 3.3mm x 2.5mm x 2.1mm. This component is AEC-Q200 qualified, lead-free, and RoHS compliant, supplied on tape and reel.
Kemet LDECB2470KA0N00 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric Material | Polyethylene |
| Features | High Temperature |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDECB2470KA0N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.