Kemet LDECC3100JA5N00 technical specifications.
| Capacitance | 100nF |
| Case Code | 1812 |
| Case Code (Metric) | 1812 |
| Package/Case | 1812 |
| Depth | 3.3mm |
| Dielectric Material | Polypropylene |
| Height | 2.4mm |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDECC3100JA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.