Film capacitor, 470nF capacitance, 50V DC rated voltage, 40V AC rated voltage, 10% tolerance, and 125°C maximum operating temperature. Features polyester dielectric, surface mount termination, and a 2220 package size. This component is AEC-Q200 qualified and RoHS compliant, designed for high-temperature automotive applications.
Kemet LDECD3470KA5N00 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Features | High Temperature |
| Height | 2.4mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDECD3470KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.