Surface mount film capacitor with 1µF capacitance and 50V DC rating. Features polyester dielectric, 10% tolerance, and a dissipation factor of 0.8%. Operates from -55°C to 125°C, suitable for automotive applications with AEC-Q200 qualification. Packaged in tape and reel, dimensions are 6mm x 5mm x 4.4mm.
Kemet LDECD4100KA0N00 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Features | High Temperature |
| Height | 4.4mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDECD4100KA0N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.