Kemet LDECE4100KA5N00 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Features | High Temperature |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2250 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDECE4100KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.