Kemet LDECE4100MA5N00 technical specifications.
| Capacitance | 1uF |
| Package/Case | 2824 |
| Depth | 6.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDECE4100MA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.