Kemet LDECH4470KA5N00 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 6054 |
| Depth | 13.7mm |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDECH4470KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.