Surface mount ceramic capacitor with 100nF capacitance and 63V DC rating. Features a 1210 case code (3225 metric) and polyester dielectric material. Operates across a wide temperature range from -55°C to 125°C, with a 5% tolerance. This RoHS compliant component is AEC-Q200 rated and supplied on tape and reel.
Kemet LDEDB3100JA0N00 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric Material | Polyester |
| Features | High Temperature |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEDB3100JA0N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.