This 0.0022uF film capacitor has a rated voltage of 63VDC and 40VAC, with a tolerance of 5%. It features a stacked construction and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Kemet LDEDC1220JA5N00 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 4.7 X 3.3 X 1.7mm |
| Package/Case | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet LDEDC1220JA5N00 to view detailed technical specifications.
No datasheet is available for this part.