Film capacitor, 220nF capacitance, 63V DC rated voltage, 10% tolerance, and 40V AC rated voltage. Features polyethylene dielectric, stacked construction, and a 125°C maximum operating temperature. Surface mount component with 1812 case code, measuring 4.7mm length, 3.3mm depth, and 2.4mm height. RoHS compliant and suitable for automotive applications.
Kemet LDEDC3220KA5N00 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyethylene |
| Features | High Temperature |
| Height | 2.4mm |
| Height - Seated (Max) | 0.094inch |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEDC3220KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.