The Kemet LDEDC3220MA5N00 is a 0.22uF stacked film capacitor with a rated voltage of 63VDC and 40VAC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is constructed with a stacked design and has a size of 4.7 X 3.3 X 2.4mm. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet LDEDC3220MA5N00 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 4.7 X 3.3 X 2.4mm |
| Package/Case | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet LDEDC3220MA5N00 to view detailed technical specifications.
No datasheet is available for this part.