Surface mount film capacitor with 1µF capacitance and 63V DC rated voltage, featuring 5% tolerance. This PEN film capacitor operates from -55°C to 125°C with a dissipation factor of 0.8%. Measuring 6mm x 5mm x 4.4mm, it is supplied on tape and reel in a 2220 package.
Kemet LDEDD4100JA0N00 technical specifications.
| Capacitance | 1uF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dissipation Factor | 0.8% |
| Height | 4.4mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEDD4100JA0N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.