Kemet LDEDE4100JA5N00 technical specifications.
| Capacitance | 1uF |
| Package/Case | 2824 |
| Dissipation Factor | 0.8% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEDE4100JA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.