Kemet LDEDG4470KA0N00 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 5040 |
| Case Code (Metric) | 2016 |
| Package/Case | 5040 |
| Dielectric Material | Polyester |
| Features | High Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEDG4470KA0N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.