Surface mount film capacitor with 10nF capacitance and 100V DC voltage rating. Features a 1206 case size, polyethylene dielectric, and 10% tolerance. Operates from -55°C to 125°C, suitable for high-temperature applications. Packaged in cut tape for automated assembly.
Kemet LDEEA2100KA0N00 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dielectric Material | Polyethylene |
| Features | High Temperature |
| Height | 1.1mm |
| Height - Seated (Max) | 0.043inch |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEEA2100KA0N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.