Kemet LDEEC2100KA5N00 technical specifications.
| Capacitance | 1E-08F |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEEC2100KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.