Kemet LDEEC2470KA5N00 technical specifications.
| Capacitance | 47nF |
| Package/Case | 1812 |
| Dielectric Material | Polyester |
| Features | High Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEEC2470KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
