Surface mount ceramic capacitor with 100nF capacitance and 10% tolerance. Features a 100V DC rated voltage and 63V AC rated voltage. Constructed with polyester dielectric material, this component operates within a temperature range of -55°C to 125°C. The 1812 case code (4.7mm x 3.2mm x 2.4mm) and SMD/SMT termination facilitate PCB mounting. Dissipation factor is 0.8%, with RoHS compliance and AEC-Q200 ratings.
Kemet LDEEC3100KA5N00 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Features | High Temperature |
| Height | 2.4mm |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEEC3100KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
