
Surface mount film capacitor featuring polyethylene naphthalate dielectric. Offers a capacitance of 0.33µF with a DC rated voltage of 100V. Operating temperature range spans from -55°C to 125°C. Dimensions are 6mm length, 5mm width, and 3.3mm height, with 2 terminals. Tolerance is ±10%.
Kemet LDEED3330KA5N00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 6 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet LDEED3330KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.