
Surface mount film capacitor with 1µF capacitance and 100V DC rated voltage. Features a Polyethylene dielectric, 10% tolerance, and a 2824 case code. Operates across a wide temperature range from -55°C to 125°C, with AEC-Q200 qualification. Packaged in cut tape for efficient assembly.
Kemet LDEEE4100KA0N00 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Depth | 6.1mm |
| Dielectric Material | Polyethylene |
| Features | High Temperature |
| Height | 5.4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEEE4100KA0N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.