Kemet LDEEF4100KA5N00 technical specifications.
| Capacitance | 1uF |
| Package/Case | 4030 |
| Height | 3.2mm |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEEF4100KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.