Kemet LDEID2470JA5N00 technical specifications.
| Capacitance | 47nF |
| Package/Case | 2220 |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 250V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEID2470JA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.