Cap Film 0.1uF 250V PEN 5% (5.7 X 5.1 X 3.3mm) Stacked 125°C Automotive T/R
Kemet LDEID3100JAAN00 technical specifications.
| Capacitance | 100nF |
| Package/Case | 2220 |
| Depth | 5.1mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEID3100JAAN00 to view detailed technical specifications.
No datasheet is available for this part.