Cap Film 0.1uF 250V PEN 20% (6 X 5 X 4.1mm) Stacked 125°C Automotive T/R
Kemet LDEID3100MA0N00 technical specifications.
| Capacitance | 100nF |
| Package/Case | 2220 |
| Depth | 5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEID3100MA0N00 to view detailed technical specifications.
No datasheet is available for this part.