The Kemet LDEIE3220JA0N00 is a stacked film capacitor with a capacitance of 0.22uF and a voltage rating of 250VDC or 120VAC. It has a tolerance of 5% and is constructed with a PEN dielectric. The capacitor is designed for surface mount applications and has a size of 7.3 X 6.1 X 5.2. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet LDEIE3220JA0N00 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|120VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 120VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 7.3 X 6.1 X 5.2mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet LDEIE3220JA0N00 to view detailed technical specifications.
No datasheet is available for this part.