This 250VDC 20% 0.22uF stacked film capacitor features a PEN dielectric and a surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and has a size of 7.3 X 6.1 X 5.2. It is constructed with a stacked design and has a tolerance of -20% for negative capacitance.
Kemet LDEIE3220MA0N00 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|120VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 120VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 7.3 X 6.1 X 5.2mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet LDEIE3220MA0N00 to view detailed technical specifications.
No datasheet is available for this part.