The Kemet LDEIF3470JA0N00 is a 470nF polypropylene film capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a 5% tolerance. The capacitor has a case code of 4030 and a package size of 5.5mm x 10.5mm. It is designed for surface mount applications and is rated for a DC voltage of 250V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Case Code | 4030 |
| Package/Case | 4030 |
| Depth | 7.9mm |
| Dielectric Material | Polypropylene |
| Height | 5.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |