Kemet LDEIG3470JA5N00 technical specifications.
| Capacitance | 470nF |
| Package/Case | 5040 |
| Height | 3.8mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 250V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEIG3470JA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.