Kemet LDEMG3220JA5N00 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 5040 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 3.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 13 X 10.4 X 3.8 |
| Capacitance | 0.22uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet LDEMG3220JA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.