Kemet LDEMH3470KA5N00 technical specifications.
| Capacitance | 470nF |
| Package/Case | 6054 |
| Depth | 13.7mm |
| Dielectric Material | Polyester |
| Features | High Temperature |
| Height - Seated (Max) | 0.208inch |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| Width | 0.539inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEMH3470KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.