Surface mount film capacitor with 10nF capacitance and 630V DC rating. Features a polyester dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dissipation factor is 0.8%, with a voltage rating of 200V AC. Housed in a 2220 (5750 metric) case, measuring 6 x 5 x 3mm, and rated AEC-Q200.
Kemet LDEPD2100KA5N00 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Features | High Temperature |
| Height | 3mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2250 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEPD2100KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.