Kemet LDEPE2330JA5N00 technical specifications.
| Capacitance | 33nF |
| Package/Case | 2824 |
| Depth | 6.1mm |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEPE2330JA5N00 to view detailed technical specifications.
No datasheet is available for this part.