The LK2-125-150MTK is a surface mount general purpose inductor with a nominal inductance of 15uH and a DC resistance of 0.8Ohm. It is designed for use in RF applications and has a self resonance frequency of 19MHz. The inductor is not shielded and has a minimum quality factor of 30 at its nominal inductance. It is rated for a maximum current of 0.5mA and is part of the LK-2125 series from Kemet.
Kemet LK2-125-150MTK technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.005 |
| Test Frequency | 1 |
| Self Resonance Frequency | 19 |
| Manufacturer Series | LK-2125 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet LK2-125-150MTK to view detailed technical specifications.
No datasheet is available for this part.