Kemet M-522CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 5.5 |
| Number of Functions | 2 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet M-522CT to view detailed technical specifications.
No datasheet is available for this part.