This ceramic capacitor is rated for 100VDC and has a capacitance of 300pF with a tolerance of 1%. It features a molded case style and radial termination style. The capacitor is designed for through hole mounting and has a height of 4.83mm. It operates within a temperature range of -55°C to 125°C.
Kemet M123A01BPC301FC technical specifications.
| Capacitance | 300pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M123A01BPC301FC to view detailed technical specifications.
No datasheet is available for this part.