This 18pF ceramic chip capacitor is designed for surface mount applications and has a rated voltage of 6.3VDC with a tolerance of 2%. It features a BP dielectric and is constructed with a flat, ceramic construction. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum height of 1.52mm.
Kemet M3253504BPW180GDMB technical specifications.
| Capacitance | 18pF |
| Voltage | 6.3VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M3253504BPW180GDMB to view detailed technical specifications.
No datasheet is available for this part.