This 22pF ceramic chip capacitor features a 6.3VDC working voltage and 2% tolerance. It has a BP dielectric and is constructed with a flat construction style. The capacitor is available in a 0805 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kemet M3253504BPW220GGMB technical specifications.
| Capacitance | 22pF |
| Voltage | 6.3VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet M3253504BPW220GGMB to view detailed technical specifications.
No datasheet is available for this part.