The M3253504BPX681GGMB is a multilayer ceramic capacitor with a capacitance of 680pF and a voltage rating of 10VDC. It has a tolerance of 2% and a dielectric of BP. The capacitor is packaged in an 0805 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kemet M3253504BPX681GGMB technical specifications.
| Capacitance | 680pF |
| Voltage | 10VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet M3253504BPX681GGMB to view detailed technical specifications.
No datasheet is available for this part.