This ceramic chip capacitor has a capacitance of 150pF with a tolerance of 1% and a rated voltage of 6.3VDC. It is constructed with a C0G dielectric and has a package case style of ceramic chip with a flat construction. The capacitor is surface mountable with a pad termination style and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Kemet M3253504E1W151FDMB technical specifications.
| Capacitance | 150pF |
| Voltage | 6.3VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M3253504E1W151FDMB to view detailed technical specifications.
No datasheet is available for this part.