The M3253504E1Z180GDMB is an 0805 ceramic capacitor from Kemet with a capacitance of 18pF and a voltage rating of 25VDC. It has a tolerance of 2% and a dielectric of C0G. This surface mount capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Kemet M3253504E1Z180GDMB technical specifications.
| Capacitance | 18pF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M3253504E1Z180GDMB to view detailed technical specifications.
No datasheet is available for this part.