The M3253504E1Z180KGMB is a multilayer ceramic capacitor with a capacitance of 18pF and a voltage rating of 25VDC. It features a C0G dielectric and a tolerance of 10%. The capacitor is constructed in a flat, ceramic chip case style with a pad termination style. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet M3253504E1Z180KGMB technical specifications.
| Capacitance | 18pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet M3253504E1Z180KGMB to view detailed technical specifications.
No datasheet is available for this part.