Kemet M3253504E2Z684KZMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.01 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.52 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M3253504E2Z684KZMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.