The M3253505BPW153KGMB is a 0.015uF ceramic chip capacitor from Kemet with a 6.3VDC voltage rating and 10% tolerance. It features a BP dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications with a pad termination style. It is a multilayer ceramic (MLCC) capacitor with a 1206 package type.
Kemet M3253505BPW153KGMB technical specifications.
| Capacitance | 0.015uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.78(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet M3253505BPW153KGMB to view detailed technical specifications.
No datasheet is available for this part.