This 0.0012uF ceramic chip capacitor has a rated voltage of 100VDC and a tolerance of 2%. It features a C0G dielectric and is constructed with a flat, ceramic construction. The capacitor is available in a 1206 package style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
Kemet M3253505E1B122GGMB technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.78(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet M3253505E1B122GGMB to view detailed technical specifications.
No datasheet is available for this part.