This 0.0015uF ceramic chip capacitor features a 6.3VDC working voltage and 2% tolerance. It is constructed with a BP dielectric and has a surface mount package style. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a 1210 case style and a maximum height of 2.79mm.
Kemet M3253506BPW152GGMB technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 6.3VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet M3253506BPW152GGMB to view detailed technical specifications.
No datasheet is available for this part.